Filter Your Search
1 - 2 of 2 results
|
IQE4W011A120V-001-R
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 12 V | 60 V | 18 V | 10.8 V | 13.2 V | 11 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | 0.05303 Vrms | HYBRID | AUTOMOTIVE | 132 W | R-XDMA-P8 | CB, UL, VDE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-8 | 8 | compliant | EAR99 | |||||
|
IQE4W011A120V-001-R
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 12 V | 60 V | 18 V | 10.8 V | 13.2 V | 11 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | 0.05303 Vrms | HYBRID | AUTOMOTIVE | 132 W | R-XDMA-P8 | e3 | CB, UL, VDE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | TDK CORP | PACKAGE-8 | compliant |