Filter Your Search
1 - 2 of 2 results
|
IQ65033QMA10SKF-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 1 | NO | YES | 5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 33 W | R-XXMA-P18 | e3 | Not Qualified | 18 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | UNSPECIFIED | 36.83 mm | 58.42 mm | SYNQOR INC | MODULE | , | 18 | compliant | EAR99 | ||||||
|
IQ65033QMA10SKFG
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 4.8 V | 5.2 V | 1 | NO | YES | 5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 33 W | R-XXMA-P18 | e3 | Not Qualified | 260 | 10 | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | UNSPECIFIED | 36.83 mm | 58.42 mm | SYNQOR INC | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-18 | 18 | compliant |