Filter Your Search
1 - 1 of 1 results
![]() |
IQ18150QTC07NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 18 V | 15 V | 36 V | 9 V | 12 V | 16.5 V | 7 A | 1 | NO | YES | 270 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.3 % | 0.3 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 0.02 Vrms | HYBRID | 105 W | 220 ms | R-XDMA-P8 | e3 | Not Qualified | CAN, CSA, EN, UL | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |