Filter Your Search
1 - 1 of 1 results
|
IPS6041GPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 7 A | 20 µs | 15 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; THERMAL | 1 | SINK | 1.6 A | 28 V | 6 V | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | MS-012AA, SOP-8 | 8 | compliant | EAR99 | 8541.29.00.95 |