Parametric results for: IPS6011S under Peripheral Drivers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: ips6011s
Select parts from the table below to compare.
Compare
Compare
AUIPS6011STRR
International Rectifier
Check for Price Yes Transferred 14 V 1 80 µs 40 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; TRANSIENT 1 SINK 6.3 A 28 V 6 V YES R-PSSO-G4 Not Qualified AEC-Q100 4 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 10.16 mm 5.084 mm 9.015 mm INTERNATIONAL RECTIFIER CORP , SMSIP5H,.6,67TB unknown EAR99 8542.39.00.01
AUIPS6011STRR
Infineon Technologies AG
Check for Price Yes Obsolete 14 V 1 80 µs 40 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; TRANSIENT 1 SINK 6.3 A 28 V 6 V YES R-PSSO-G4 Not Qualified AEC-Q100 4 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 10.16 mm 5.084 mm 9.015 mm INFINEON TECHNOLOGIES AG D2PAK-5/4 compliant EAR99 8542.39.00.01 Infineon
AUIPS6011S
Infineon Technologies AG
Check for Price Yes Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 6.3 A YES Not Qualified 1 AEC-Q100 5 PLASTIC/EPOXY SMSIP5H,.6,67TB 1.7 mm SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
AUIPS6011STRL
International Rectifier
Check for Price Yes Transferred 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 6.3 A YES Not Qualified AEC-Q100 5 PLASTIC/EPOXY SMSIP5H,.6,67TB 1.7 mm SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01
AUIPS6011STRL
Infineon Technologies AG
Check for Price Yes Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 6.3 A YES Not Qualified 1 AEC-Q100 5 PLASTIC/EPOXY SMSIP5H,.6,67TB 1.7 mm SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
AUIPS6011S
International Rectifier
Check for Price Yes Transferred 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 6.3 A YES Not Qualified AEC-Q100 5 PLASTIC/EPOXY SMSIP5H,.6,67TB 1.7 mm SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01
IPS6011STRRPBF
International Rectifier
Check for Price Yes Yes Obsolete 14 V 1 18 A YES Not Qualified e3 1 5 PLASTIC/EPOXY SMSIP5H,.6,67TB MATTE TIN 1.7 mm SINGLE INTERNATIONAL RECTIFIER CORP , SMSIP5H,.6,67TB compliant EAR99 8542.39.00.01
IPS6011SPBF
International Rectifier
Check for Price Yes Yes Obsolete 14 V 1 60 A 140 µs 60 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL 1 SINK 18 A 24 V 6 V YES R-PSSO-G4 Not Qualified e3 1 260 30 4 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.7 mm SINGLE 10.16 mm 5.084 mm 9 mm INTERNATIONAL RECTIFIER CORP LEAD FREE, TO-263BA, D2PAK, 5 PIN not_compliant EAR99 8541.29.00.95 D2PAK 4