Parametric results for: IPS521SPBF under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ips521spbf
Select parts from the table below to compare.
Compare
Compare
IPS521SPBF
International Rectifier
Check for Price Yes Yes Obsolete 14 V 7 A 70 µs 40 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER TEMPERATURE PROTECTION WITH AUTO-RESTART OVER CURRENT; THERMAL 1 SINK 35 V 5.5 V YES R-PSSO-G4 Not Qualified e3 1 260 30 4 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.7 mm SINGLE 10.4 mm 4.8 mm INTERNATIONAL RECTIFIER CORP SOIC TO-263, 4 compliant EAR99 8542.39.00.01