Filter Your Search
1 - 10 of 28 results
|
AUIPS1031RTRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 200 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
IPS1031RTRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 5 V | 200 µs | 30 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | THERMAL; OVER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.55 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, TO-252AA, DPAK, SMD-2 | compliant | EAR99 | 8542.39.00.01 | TO-252AA | 3 | ||||||||||
|
AUIPS1031R
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 200 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | compliant | EAR99 | 8542.39.00.01 | TO-252AA | 3 | ||||||
|
AUIPS1031STRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 200 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | 8542.39.00.01 | D2PAK | 3 | ||||||
|
AUIPS1031RTRR
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 200 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | TO-252AA | 3 | ||||||
|
AUIPS1031RTRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 200 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | TO-252AA | 3 | ||||||
|
AUIPS1031R
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 200 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IPS1031SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 5 V | 1 | 200 µs | 30 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | THERMAL; OVER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, D2PAK, SMD-2 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 4 | |||||
|
IPS1031RTRL
International Rectifier
|
Check for Price | No | Obsolete | 5 V | 1 | 200 µs | 30 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | THERMAL; OVER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | YES | R-PSSO-G2 | Not Qualified | e0 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.55 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | TO-252AA | 3 | ||||||||
|
IPS1031
International Rectifier
|
Check for Price | Yes | No | Obsolete | 14 V | 1 | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | NO | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1TB | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 |