Parametric results for: IPP06CN10LG under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ipp06cn10lg
Select parts from the table below to compare.
Compare
Compare
IPP06CN10LGXKSA1
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 100 A 6.2 mΩ LOGIC LEVEL COMPATIBLE 480 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
IPP06CN10LGHKSA1
Infineon Technologies AG
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 100 A 6.2 mΩ LOGIC LEVEL COMPATIBLE 480 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 A SWITCHING SILICON TO-220AB R-PSFM-T3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99
IPP06CN10LG
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 100 A 6.2 mΩ LOGIC LEVEL COMPATIBLE 480 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 214 W 400 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 1 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB GREEN, PLASTIC, TO-220, 3 PIN 3 compliant EAR99