Filter Your Search
1 - 2 of 2 results
|
IPP065N03LG
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 50 A | 9.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 W | 350 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | ||||
|
IPP065N03LGXKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 50 A | 9.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 W | 350 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 |