Parametric results for: IPF12N03LB under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ipf12n03lb
Select parts from the table below to compare.
Compare
Part Number
IPF12N03LBG
Infineon Technologies AG
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 30 A 11.6 mΩ LOGIC LEVEL COMPATIBLE 64 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 52 W 120 A SWITCHING SILICON TO-252 R-PSSO-G3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252 SMALL OUTLINE, R-PSSO-G3 4 compliant EAR99
Compare
IPF12N03LBG
Infineon Technologies AG
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 30 A 11.6 mΩ LOGIC LEVEL COMPATIBLE 64 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 52 W 120 A SWITCHING SILICON TO-252 R-PSSO-G3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252 SMALL OUTLINE, R-PSSO-G3 4 compliant EAR99