Filter Your Search
1 - 2 of 2 results
|
IPD30N10S3L34ATMA1
Infineon Technologies AG
|
$0.8988 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 30 A | 41.8 mΩ | 138 mJ | 68 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 120 A | SILICON | TO-252 | R-PSSO-G2 | e3 | AEC-Q101; IEC-68-1 | 1 | 175 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||||
|
IPD30N10S3L-34
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 30 A | 41.8 mΩ | 138 mJ | 68 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 120 A | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101; IEC-68-1 | 1 | 175 °C | -55 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, 3 PIN | not_compliant | EAR99 | Infineon | TO-252AB | 4 |