Filter Your Search
1 - 1 of 1 results
|
IPC3Z1AD2LOG
APEM Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.5A@48VAC | 0.2A@50VDC | 500 mA | 48 V | 5 N | e3 | -40 °C | 125 °C | PANEL MOUNT-THREADED | GREEN LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | Tin (Sn) | QUICK CONNECT | 13.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |