Parametric results for: IPB70N10SL-16 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ipb70n10sl16
Select parts from the table below to compare.
Compare
Compare
IPB70N10SL16XT
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 70 A 25 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 700 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 280 A SILICON TO-263AB R-PSSO-G2 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 compliant EAR99
IPB70N10SL16ATMA1
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 70 A 25 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 700 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 280 A SILICON TO-263AB R-PSSO-G2 e3 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG GREEN, PLASTIC, TO-263, 3 PIN not_compliant EAR99 Infineon
IPB70N10SL-16
Infineon Technologies AG
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 70 A 25 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 700 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 W 280 A SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 245 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 compliant EAR99 Infineon D2PAK 4