Filter Your Search
1 - 2 of 2 results
|
IPB039N04LGATMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 80 A | 5.2 mΩ | LOGIC LEVEL COMPATIBLE | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 400 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | |||
|
IPB039N04LG
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 80 A | 5.2 mΩ | LOGIC LEVEL COMPATIBLE | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 400 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 |