Filter Your Search
1 - 10 of 14 results
|
IP82C54-10
Rochester Electronics LLC
|
Check for Price | Active | NO | 5 V | CMOS | 6 PROGRAMMABLE MODES | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 16 | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | ||||||||||||||||
|
IP82C54-10
Intersil Corporation
|
Check for Price | No | No | Transferred | NO | 5 V | CMOS | 6 PROGRAMMABLE MODES | 10 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 16 | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | DIP | 24 | 80C86; 80C88; 80C286 | ||||||||
|
IP82C54/+
Intersil Corporation
|
Check for Price | Transferred | 5 V | NO | CMOS | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IP82C54
Intersil Corporation
|
Check for Price | No | No | Obsolete | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | DIP, | not_compliant | EAR99 | 8542.39.00.01 | 8 MHz | 8 | PARALLEL, DIRECT ADDRESS | 16 | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | DIP | 24 | |||||||
|
IP82C54-10
Harris Semiconductor
|
Check for Price | No | Transferred | NO | 5 V | CMOS | 6 PROGRAMMABLE MODES | 10 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 16 | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | 80C86; 80C88; 80C286 | |||||||||||
|
IP82C54
Harris Semiconductor
|
Check for Price | No | Transferred | NO | 5 V | CMOS | 6 PROGRAMMABLE MODES | 10 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 16 | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | 80C86; 80C88; 80C286 | |||||||||||
|
IP82C54-2-10
Intel Corporation
|
Check for Price | Active | 5 V | NO | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IP82C54-12
Rochester Electronics LLC
|
Check for Price | Active | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 16 | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | |||||||||||||||||
|
IP82C54/+
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | NO | CMOS | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
IP82C54
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 |