Filter Your Search
1 - 2 of 2 results
|
IP7912GR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 V | 14.5 V | 12 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-PSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
IP7912GR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 30 V | 14.5 V | 12 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-PSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-257 | 3 |