Parametric results for: IP7905H under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ip7905h
Select parts from the table below to compare.
Compare
Compare
IP7905H
TT Electronics Resistors
Check for Price Active 25 V 7 V 5 V 1.5 A NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % O-MBCY-W3 Not Qualified 150 °C -55 °C 3 METAL BCY ROUND CYLINDRICAL NO WIRE BOTTOM TT ELECTRONICS PLC TO-39, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop 12.04 Military: -55C to +150C 2015-12-17 DRC Conflict Free Undeterminable Conflict Minerals Statement
IP7905H
Integrated Power Semiconductors Ltd
Check for Price No Obsolete -5 V 1.1 V 1.5 A 1 NO FIXED 35 V 0.05 % 0.1 % BIPOLAR 5 % O-MBCY-W3 Not Qualified 150 °C -55 °C 3 METAL BCY CAN3/4,.2 ROUND CYLINDRICAL NO WIRE BOTTOM INTEGRATED POWER SEMICONDUCTORS LTD , CAN3/4,.2 unknown EAR99 8542.39.00.01 12.04 Military: -55C to +150C
IP7905H
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Active 25 V 7 V 5 V 1.5 A NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % O-MBCY-W3 Not Qualified 150 °C -55 °C 3 METAL BCY ROUND CYLINDRICAL NO WIRE BOTTOM SEMELAB LTD , compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop 12.04 Military: -55C to +150C 2015-12-17 DRC Conflict Free Undeterminable Conflict Minerals Statement TO-39 3