Filter Your Search
1 - 2 of 2 results
|
IP7812AGR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 V | 14.5 V | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.06 % | 1 | 12.36 V | 11.64 V | 3 % | R-XSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
IP7812AGR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 30 V | 14.5 V | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.06 % | 1 | 12.36 V | 11.64 V | 3 % | R-XSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-257 | 3 |