Filter Your Search
1 - 10 of 10 results
|
IP4786CZ32
Nexperia
|
Check for Price | Yes | Obsolete | VQCCN | CONSUMER CIRCUIT | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | e4 | 2 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NEXPERIA | VQCCN, | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||
|
IP4786CZ32,118
Nexperia
|
Check for Price | Obsolete | HVQCCN | CONSUMER CIRCUIT | SEATED HGT-NOM | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | HVQCCN, LCC32,.2SQ,20 | 8542.39.00.01 | Nexperia | QFN | 32 | SOT617-3 | ||||||||
|
IP4786CZ32
NXP Semiconductors
|
Check for Price | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ... more | unknown | 8542.39.00.01 | NXP | QFN | 32 | ||||||
|
IP4786CZ32S
Nexperia
|
Check for Price | Yes | Obsolete | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||||||||||||||||
|
IP4786CZ32S
NXP Semiconductors
|
Check for Price | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 500 µm | NXP SEMICONDUCTORS | 4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, SOT1318-1, HXQFN-32 | unknown | 8542.39.00.01 | NXP | |||||||||||
|
IP4786CZ32Y
NXP Semiconductors
|
Check for Price | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ... more | compliant | QFN | 32 | SOT617-3 | |||||||||
|
IP4786CZ32,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | SEATED HGT-NOM | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | NXP SEMICONDUCTORS | 5 X 5 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-220, SOT617-3, HVQFN-32 | compliant | 8542.39.00.01 | QFN | 32 | SOT617-3 | ||||||
|
IP4786CZ32S,118
Nexperia
|
Check for Price | Yes | Obsolete | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | QFN | 32 | SOT1318-1 | ||||||||||||||||||||||||||
|
IP4786CZ32S,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | VFBGA | CONSUMER CIRCUIT | OTHER | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.16SQ,16 | YES | NXP SEMICONDUCTORS | compliant | QFN | 32 | SOT1318-1 | |||||||||||||||||||||
|
IP4786CZ32Y
Nexperia
|
Check for Price | Active | VQCCN | CONSUMER CIRCUIT | 1 | 6.5 V | 4.5 V | OTHER | S-PQCC-N32 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NEXPERIA | VQCCN, | compliant | 2017-02-01 | Nexperia | QFN | 32 | SOT617-3 |