Filter Your Search
1 - 9 of 9 results
|
IP4254CZ8-4-TTL,13
Nexperia
|
$0.1872 | Not Recommended | 5.6 V | 30 µF | 120 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 1 | IEC | e4 | 85 °C | -40 °C | 8 | NICKEL PALLADIUM GOLD SILVER | 550 µm | 1.7 mm | 1.35 mm | NEXPERIA | DFN | 8 | SOT972-2 | compliant | Nexperia | |||||||||
|
IP4254CZ8-4-TTL
Nexperia
|
Check for Price | Yes | Not Recommended | 30 µF | SURFACE MOUNT | DATA LINE FILTER | 1 | IEC | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD SILVER | 550 µm | 1.8 mm | 1.45 mm | NEXPERIA | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
IP4254CZ8-4
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5.6 V | 30 µF | 100 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 30 dB | 4 | IEC | 85 °C | -40 °C | 8 | 500 µm | 1.35 mm | 1.7 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
IP4254CZ8-4-TTL,13
NXP Semiconductors
|
Check for Price | Yes | Transferred | SURFACE MOUNT | DATA LINE FILTER | e4 | 85 °C | -40 °C | 8 | PLASTIC | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | DFN | 8 | SOT1166-1 | compliant | ||||||||||||||||||
|
IP4254CZ8-4-TTL
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5.6 V | 30 µF | 120 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 4 | IEC | e4 | 85 °C | -40 °C | 8 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | 550 µm | 1.8 mm | 1.45 mm | NXP SEMICONDUCTORS | compliant | NXP | EAR99 | 8504.50.80.00 | |||||||||
|
IP4254CZ8-4
Nexperia
|
Check for Price | Yes | Active | 30 µF | 100 Ω | SURFACE MOUNT | DATA LINE FILTER | 1 | IEC | 85 °C | -40 °C | 16 | PLASTIC | 500 µm | 1.75 mm | 1.4 mm | NEXPERIA | compliant | Nexperia | EAR99 | 8504.50.80.00 | |||||||||||||
|
IP4254CZ8-4,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5.6 V | 30 µF | 100 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 30 dB | 4 | IEC | e4 | 85 °C | -40 °C | 8 | PLASTIC | Nickel/Palladium/Gold (Ni/Pd/Au) | 500 µm | 1.35 mm | 1.7 mm | NXP SEMICONDUCTORS | DFN | 8 | SOT983-1 | unknown | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, PLASTIC, HXSON8U, 8 PIN | ||||
|
IP4254CZ8-4,118
Nexperia
|
Check for Price | Yes | Transferred | 5.6 V | 30 µF | 100 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 30 dB | 4 | IEC | e4 | 85 °C | -40 °C | 8 | PLASTIC | Nickel/Palladium/Gold (Ni/Pd/Au) | 500 µm | 1.35 mm | 1.7 mm | NEXPERIA | DFN | 8 | SOT983-1 | compliant | Nexperia | EAR99 | 8504.50.80.00 | ||||
|
IP4254CZ8-4-TTL,132
NXP Semiconductors
|
Check for Price | Active | 5.6 V | 30 µF | 120 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 4 | IEC | 85 °C | -40 °C | 8 | 550 µm | 1.8 mm | 1.45 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8504.50.80.00 | GREEN, QFN PLASTIC PACKAGE, HUSON8, 8 PIN |