Filter Your Search
1 - 6 of 6 results
|
IP3P125N
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 35 V | 8 V | 400 mA | NO | SINGLE | 900 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.7485 mm | 4.699 mm | SEMELAB LTD | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
IP3P125N
TT Electronics Resistors
|
Check for Price | No | Obsolete | 35 V | 8 V | 400 mA | NO | SINGLE | 900 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.7485 mm | 4.699 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
IP3P125NE3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 35 V | 8 V | 400 mA | NO | SINGLE | 900 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.7485 mm | 4.699 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
IP3P125N
Integrated Power Semiconductors Ltd
|
Check for Price | Transferred | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
IP3P125NE3
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 35 V | 8 V | 400 mA | NO | SINGLE | 900 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.7485 mm | 4.699 mm | SEMELAB LTD | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
IP3P125N
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 |