Filter Your Search
1 - 3 of 3 results
|
IP3544N
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
IP3544N
TT Electronics Resistors
|
Check for Price | Obsolete | 10 V | 4.5 V | 40 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.7485 mm | 4.699 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||
|
IP3544N
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 10 V | 4.5 V | 40 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.7485 mm | 4.699 mm | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 16 |