Parametric results for: IP3524BDW under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

All Filters
|
0.050.20.050.1250.1630.2
-
Manufacturer Part Number: ip3524bd
Select parts from the table below to compare.
Compare
Select Parts Part Number
IP3524BD-16
TT Electronics Resistors
IP3524BD-16
TT Electronics Power and Hybrid / Semelab Limited
IP3524BD
TT Electronics Resistors
IP3524BD
TT Electronics Power and Hybrid / Semelab Limited
IP3524BD
Integrated Power Semiconductors Ltd
IP3524BD
Seagate Technology
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Active 20 V 40 V 7 V 200 mA YES PUSH-PULL 700 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TT ELECTRONICS PLC 0.300 INCH, PLASTIC, SOIC-16 compliant EAR99 8542.39.00.01
Active 20 V 40 V 7 V 200 mA YES PUSH-PULL 700 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SEMELAB LTD SOP, compliant EAR99 8542.39.00.01 SOIC 16
No Obsolete 50 mA YES SWITCHING CONTROLLER VOLTAGE-MODE 1 COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.6764 mm TT ELECTRONICS PLC LSOP, compliant EAR99 8542.39.00.01
No Obsolete 50 mA YES SWITCHING CONTROLLER VOLTAGE-MODE 1 COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.6764 mm SEMELAB LTD LSOP, compliant EAR99 8542.39.00.01 SOIC 16
Transferred INTEGRATED POWER SEMICONDUCTORS LTD , unknown EAR99 8542.39.00.01
Transferred SEAGATE MICROELECTRONICS LTD , unknown EAR99 8542.39.00.01
Compare
IP3524BD-16
TT Electronics Resistors
Check for Price Buy Active 20 V 40 V 7 V 200 mA YES PUSH-PULL 700 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TT ELECTRONICS PLC 0.300 INCH, PLASTIC, SOIC-16 compliant EAR99 8542.39.00.01
IP3524BD-16
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Buy Active 20 V 40 V 7 V 200 mA YES PUSH-PULL 700 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SEMELAB LTD SOP, compliant EAR99 8542.39.00.01 SOIC 16
IP3524BD
TT Electronics Resistors
Check for Price Buy No Obsolete 50 mA YES SWITCHING CONTROLLER VOLTAGE-MODE 1 COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.6764 mm TT ELECTRONICS PLC LSOP, compliant EAR99 8542.39.00.01
IP3524BD
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Buy No Obsolete 50 mA YES SWITCHING CONTROLLER VOLTAGE-MODE 1 COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.6764 mm SEMELAB LTD LSOP, compliant EAR99 8542.39.00.01 SOIC 16
IP3524BD
Integrated Power Semiconductors Ltd
Check for Price Buy Transferred INTEGRATED POWER SEMICONDUCTORS LTD , unknown EAR99 8542.39.00.01
IP3524BD
Seagate Technology
Check for Price Buy Transferred SEAGATE MICROELECTRONICS LTD , unknown EAR99 8542.39.00.01