Filter Your Search
1 - 10 of 63 results
|
IP3501L
Interpion Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | INTERPION SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IP350RV
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 1 | NO | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-247 | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-247, | compliant | 8542.39.00.01 | TO-247 | 3 | EAR99 | Adjustable,Positive,Single Output,Standard Drop | 70 °C | 3 A | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||||||||||||||
|
IP35063J
TT Electronics Resistors
|
Check for Price | No | Obsolete | SWITCHING REGULATOR | 1 | 1.5 A | NO | COMMERCIAL | R-GDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.287 mm | 5.08 mm | 7.62 mm | TT ELECTRONICS PLC | DIP, | compliant | 8542.39.00.01 | EAR99 | 40 V | 2.5 V | 5 V | BOOST | 100 kHz | |||||||||||||||||
|
IP350V
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 | NO | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | compliant | 8542.39.00.01 | EAR99 | Adjustable,Positive,Single Output,Standard Drop | 125 °C | 3 A | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 35 V | 1.25 V | |||||||||||||||||||||||
|
IP35063J-883BE1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | SWITCHING CONTROLLER | 1 | NO | R-GDIP-T8 | Not Qualified | e1 | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 10.287 mm | 5.08 mm | 7.62 mm | SEMELAB LTD | DIP, | compliant | 8542.39.00.01 | DIP | 8 | EAR99 | |||||||||||||||||||||
|
IP350AG/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 1 | NO | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SEMELAB LTD | , | unknown | 8542.39.00.01 | EAR99 | Adjustable,Positive,Single Output,Standard Drop | 3 A | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 37 V | 1.2 V | |||||||||||||||||||||||||||||
|
IP350AT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 | NO | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | compliant | 8542.39.00.01 | EAR99 | Adjustable,Positive,Single Output,Standard Drop | 125 °C | 3 A | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 35 V | 1.25 V | |||||||||||||||||||||||
|
IP350AT
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 1 | NO | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SEMELAB LTD | , | compliant | 8542.39.00.01 | SFM | 3 | EAR99 | Adjustable,Positive,Single Output,Standard Drop | 125 °C | 3 A | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 35 V | 1.25 V | ||||||||||||||||||||
|
IP350KR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 | NO | O-MBFM-P2 | Not Qualified | e1 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | , | compliant | 8542.39.00.01 | EAR99 | Adjustable,Positive,Single Output,Standard Drop | 125 °C | 3 A | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 35 V | 1.25 V | |||||||||||||||||||||||
|
IP350AV
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 | NO | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | compliant | 8542.39.00.01 | EAR99 | Adjustable,Positive,Single Output,Standard Drop | 125 °C | 3 A | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 35 V | 1.25 V |