Parametric results for: IP2003PBF under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ip2003pbf
Select parts from the table below to compare.
Compare
Compare
IP2003PBF
International Rectifier
Check for Price Yes Obsolete 12 V 13.2 V 3 V 40 A YES PUSH-PULL 1 MHz ALSO NEEDS A SUPPLY OF 4.6V TO 5.5V FOR INTERNAL CIRCUITRY SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE S-XBCC-B8 Not Qualified 125 °C -40 °C 260 40 8 UNSPECIFIED BCC LGA8(UNSPEC) SQUARE CHIP CARRIER YES BUTT BOTTOM 11 mm 11 mm 2.31 mm INTERNATIONAL RECTIFIER CORP LGA 11 X 11 MM, 2.2 MM HEIGHT, LEAD FREE, LGA-8 8 compliant EAR99 8542.39.00.01