Filter Your Search
1 - 3 of 3 results
|
IP1R18-05V
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 35 V | 7.5 V | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.1 % | 1 | 5.2 V | 4.8 V | 4 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-247 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
IP1R1805-V
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 35 V | 7.5 V | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | R-PSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-218 | TO-218, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||
|
IP1R18-05V
TT Electronics Resistors
|
Check for Price | Obsolete | 35 V | 7.5 V | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.1 % | 1 | 5.2 V | 4.8 V | 4 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |