Filter Your Search
1 - 5 of 5 results
![]() |
IP1R17K-12-883BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 12 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
IP1R17K-12-883B
TT Electronics Resistors
|
Check for Price | No | Active | 12 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||
|
IP1R17K-12/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
IP1R17K-12-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||
![]() |
IP1R17K-12-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 12 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |