Filter Your Search
1 - 7 of 7 results
|
IP1543J
Integrated Power Semiconductors Ltd
|
Check for Price | Transferred | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IP1543JE1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 10 V | 4.5 V | 40 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-GDIP-T16 | e1 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.507 mm | 5.08 mm | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||
|
IP1543J-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 10 mA | NO | YES | 4.5/40 V | BIPOLAR | MILITARY | R-XDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEMELAB LTD | DIP, DIP16,.3 | compliant | ||||||||||||||||||
|
IP1543J
TT Electronics Resistors
|
Check for Price | No | Active | 10 V | 4.5 V | 40 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.507 mm | 5.08 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
IP1543J
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 10 V | 4.5 V | 40 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.507 mm | 5.08 mm | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||
|
IP1543JE1
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 V | 4.5 V | 40 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-GDIP-T16 | e1 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.507 mm | 5.08 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
IP1543J
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 |