Filter Your Search
1 - 7 of 7 results
|
IP1526AJ
Integrated Power Semiconductors Ltd
|
Check for Price | Transferred | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
IP1526AJ
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
IP1526AJ
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15 V | 35 V | 8 V | 200 mA | NO | PUSH-PULL | 700 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.809 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IP1526AJE1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 15 V | 35 V | 8 V | NO | PUSH-PULL | 700 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T18 | e1 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.809 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
IP1526AJE1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 15 V | 35 V | 8 V | NO | PUSH-PULL | 700 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T18 | e1 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.809 mm | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 18 | |||||||
|
IP1526AJ-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 100 mA | NO | 400 kHz | VOLTAGE-MODE | BIPOLAR | R-XDIP-T18 | e0 | Not Qualified | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEMELAB LTD | DIP, DIP18,.3 | compliant | |||||||||||||||||||
|
IP1526AJ
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 15 V | 35 V | 8 V | 200 mA | NO | PUSH-PULL | 700 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.809 mm | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 18 |