Filter Your Search
1 - 2 of 2 results
|
IP140R-15R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-66 | TO-66, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | RoHS 2 (2011/65/EU) | 7(a) | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||
|
IP140R-15R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-66, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | RoHS 2 (2011/65/EU) | 7(a) | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement |