Filter Your Search
1 - 10 of 11 results
|
IP140AG-05-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SEMELAB LTD | TO-257 | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||||||||||
|
IP140AG-05-BSS2
TT Electronics Resistors
|
Check for Price | No | Active | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | |||||||||||||
|
IP140AG-05R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | R-XSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | RoHS 2 (2011/65/EU) | 7(a) | ||||||||
|
IP140AG-05R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | R-XSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-257 | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | RoHS 2 (2011/65/EU) | 7(a) | |||||
|
IP140AG-05-OS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SEMELAB LTD | TO-257 | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | 2015-12-17 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | |||||||||||
|
IP140AG-05-OS2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | 2015-12-17 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||||||||||||||
|
IP140AG-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-257 | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | |||||||
|
IP140AG-05-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-T3 | Not Qualified | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-257 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||||||||||||
|
IP140AG-05
TT Electronics Resistors
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | Military: -55C to +150C | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||||||||||
|
IP140AG-05-883B
TT Electronics Resistors
|
Check for Price | No | Active | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-T3 | Not Qualified | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | 2015-12-17 | 50 | DRC Conflict Free Undeterminable | Conflict Minerals Statement |