Parametric results for: IP137SMD under Linear Regulator ICs

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: ip137smd
Select parts from the table below to compare.
Compare
Compare
IP137SMD-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 37 V 1.2 V R-CBCC-B3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm SEMELAB LTD TO-276AB BCC, 3 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IP137SMD1
TT Electronics Resistors
Check for Price Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 40 V 1.25 V R-CBCC-N3 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 11.43 mm 15.875 mm 4.1 mm TT ELECTRONICS PLC CERAMIC, TO-276AB, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IP137SMD05R4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 40 V 1.25 V R-CBCC-N3 e4 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 7.54 mm 10.16 mm 3.675 mm SEMELAB LTD TO-276AA , 2 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IP137SMD-8QR-B
TT Electronics Resistors
Check for Price No Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 37 V 1.2 V R-CBCC-B3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm TT ELECTRONICS PLC HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IP137SMD05
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 40 V 1.25 V R-CBCC-N3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 7.54 mm 10.16 mm 3.675 mm SEMELAB LTD TO-276AA , 2 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IP137SMD
TT Electronics Resistors
Check for Price No Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 37 V 1.2 V R-CBCC-B3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm TT ELECTRONICS PLC BCC, compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IP137SMD
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 37 V 1.2 V R-CBCC-B3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm SEMELAB LTD TO-276AB BCC, 3 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IP137SMD05
TT Electronics Resistors
Check for Price No Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 40 V 1.25 V R-CBCC-N3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 7.54 mm 10.16 mm 3.675 mm TT ELECTRONICS PLC , compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IP137SMD05-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Active SEMELAB LTD , compliant EAR99 8542.39.00.01
IP137SMDR4
TT Electronics Resistors
Check for Price Yes Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 37 V 1.2 V R-CBCC-B3 e4 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm TT ELECTRONICS PLC BCC, compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop