Filter Your Search
1 - 4 of 4 results
|
IP137MAH
Seagate Technology
|
Check for Price | Transferred | 500 mA | 1 | NO | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.03 | 1 | -47 V | -1.2 V | O-XBCY-W3 | 150 °C | -55 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
IP137MAHVE-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 500 mA | 1 | YES | ADJUSTABLE | 0.05 | 1 % | -47 V | -1.2 V | BIPOLAR | R-XQCC-N18 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | SEMELAB LTD | QCCN, LCC18,.3X.35 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IP137MAHVH
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
IP137MAHVE-8QR-B
TT Electronics Resistors
|
Check for Price | No | Active | 500 mA | 1 | YES | ADJUSTABLE | 0.05 | 1 % | -47 V | -1.2 V | BIPOLAR | R-XQCC-N18 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TT ELECTRONICS PLC | QCCN, LCC18,.3X.35 | compliant | EAR99 | 8542.39.00.01 |