Filter Your Search
1 - 7 of 7 results
|
IP137MAE
TT Electronics Resistors
|
Check for Price | No | Active | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 47 V | 1.2 V | R-CQCC-N18 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 7.37 mm | 8.89 mm | TT ELECTRONICS PLC | CERAMIC, LCC-18 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||
|
IP137MAE-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 47 V | 1.2 V | R-CQCC-N18 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 7.37 mm | 8.89 mm | SEMELAB LTD | QCCN, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | LCC | 18 | |||||||||||
|
IP137MAE
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 47 V | 1.2 V | R-CQCC-N18 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 7.37 mm | 8.89 mm | SEMELAB LTD | QCCN, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | LCC | 18 | ||||||||||
|
IP137MAE-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 3 V | 500 mA | 1 | YES | ADJUSTABLE | 0.03 | 1 % | -37 V | -1.2 V | BIPOLAR | R-XQCC-N18 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | SEMELAB LTD | QCCN, LCC18,.3X.35 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
IP137MAEE4
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 47 V | 1.2 V | R-CQCC-N18 | e4 | Not Qualified | 150 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 7.37 mm | 8.89 mm | TT ELECTRONICS PLC | CERAMIC, LCC-18 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||
|
IP137MAEE4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 47 V | 1.2 V | R-CQCC-N18 | e4 | Not Qualified | 150 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 7.37 mm | 8.89 mm | SEMELAB LTD | QCCN, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | LCC | 18 | ||||||||||
|
IP137MAE-883B
TT Electronics Resistors
|
Check for Price | No | Active | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 47 V | 1.2 V | R-CQCC-N18 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 7.37 mm | 8.89 mm | TT ELECTRONICS PLC | CERAMIC, LCC-18 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |