Parametric results for: IP120K15883B under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ip120k15883b
Select parts from the table below to compare.
Compare
Compare
IP120K-15-883B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 15 V 1.5 A NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.6 V 14.4 V 4 % O-MBFM-P2 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM SEMELAB LTD TO-204AA TO-3, 2 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
IP120K-15/883B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active SEMELAB LTD unknown Fixed,Negative,Single Output,Standard Drop
IP120K-15-883BR1
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active 15 V 1.5 A NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.6 V 14.4 V 4 % O-MBFM-P2 e1 Not Qualified 150 °C -55 °C 2 METAL TO-3 ROUND FLANGE MOUNT NO TIN SILVER COPPER PIN/PEG BOTTOM SEMELAB LTD TO-204AA TO-3, 2 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
IP120K-15-883B
TT Electronics Resistors
Check for Price No Active 15 V 1.5 A NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.6 V 14.4 V 4 % O-MBFM-P2 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM TT ELECTRONICS PLC TO-3, compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
IP120K-15-883BR1
TT Electronics Resistors
Check for Price Yes Active 15 V 1.5 A NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.6 V 14.4 V 4 % O-MBFM-P2 e1 Not Qualified 150 °C -55 °C 2 METAL TO-3 ROUND FLANGE MOUNT NO TIN SILVER COPPER PIN/PEG BOTTOM TT ELECTRONICS PLC TO-3, compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop