Filter Your Search
1 - 5 of 5 results
|
IP120K-05/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
IP120K-05-883B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | compliant | Fixed,Negative,Single Output,Standard Drop | TO-3, | EAR99 | 8542.39.00.01 | |||||||
|
IP120K-05-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | compliant | Fixed,Negative,Single Output,Standard Drop | TO-3, | EAR99 | 8542.39.00.01 | |||||||
|
IP120K-05-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | Fixed,Negative,Single Output,Standard Drop | TO-3, | EAR99 | 8542.39.00.01 | TO-204AA | 2 | ||||
|
IP120K-05-883BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | Fixed,Negative,Single Output,Standard Drop | TO-3, | EAR99 | 8542.39.00.01 | TO-204AA | 2 |