Filter Your Search
1 - 10 of 594 results
|
IP1205SA
XP Power
|
$14.8507 | Yes | Yes | Active | 12 V | 5 V | 18 V | 4.5 V | 4.95 V | 5.05 V | 600 mA | 1 | NO | NO | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.2 % | 1 % | 1 | 0.010605 Vrms | HYBRID | 3 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | SMALL OUTLINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | XP POWER LTD | SIP-8/7 | compliant | EAR99 | XP POWER | |||||||||||||||||||||
|
IP1203SA
XP Power
|
$15.0738 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 4.5 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.2 % | 1 % | 1 | 0.010605 Vrms | HYBRID | 2.31 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | SMALL OUTLINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | XP POWER LTD | SIP-8/7 | compliant | EAR99 | XP POWER | |||||||||||||||||||||
|
IP1205S
XP Power
|
$16.4711 | Yes | Active | 12 V | 5 V | 18 V | 4.5 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.2 % | 1 % | 1 | 0.010605 Vrms | HYBRID | 3 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | SMALL OUTLINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER | ||||||||||||||||||||||
|
IP120R-5
TT Electronics Resistors
|
Check for Price | No | Active | -5 V | 2.3 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.075 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-213/-66 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | , TO-213/-66 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IP120AG-05-OS2
TT Electronics Resistors
|
Check for Price | Obsolete | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-257, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||
|
IP120R-05R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-66, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-66 | 2 | ||||||||||||||||||||||||||||||
|
IP120ASG
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | SEMELAB LTD | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IP120-15K
TT Electronics Resistors
|
Check for Price | Obsolete | 15 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | 4 % | O-MBFM-P2 | Not Qualified | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||
|
IP120SG-12
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 30 V | 14.5 V | 12 V | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | BCC | 3 | ||||||||||||||||||||||||||||||||
|
IP120220M-12
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | R-XSFM-T3 | Not Qualified | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SFM | 3 |