Parametric results for: IP100D under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: ip100
Select parts from the table below to compare.
Compare
Compare
IP1000A
IC Plus Corp
Check for Price Contact Manufacturer IC PLUS CORP , unknown 8542.31.00.01
IP1000ALF
IC Plus Corp
Check for Price Contact Manufacturer IC PLUS CORP , unknown 8542.31.00.01
IP1001C
IC Plus Corp
Check for Price Contact Manufacturer YES 1.08 V 1 S-XQCC-N68 70 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 8 mm 8 mm IC PLUS CORP QFN-68 unknown 1 Tbps 4 SUPPORT CIRCUIT
IP100ALF
IC Plus Corp
Check for Price Contact Manufacturer IC PLUS CORP , unknown 8542.31.00.01
IP1001PBF
International Rectifier
Check for Price Yes Yes Obsolete YES HYBRID 1 OTHER S-XBGA-B218 Not Qualified 90 °C NOT SPECIFIED NOT SPECIFIED 218 UNSPECIFIED FBGA BGA218,16X16,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 3.11 mm 14 mm 14 mm INTERNATIONAL RECTIFIER CORP FBGA, compliant MODULE 218 EAR99 DUAL SWITCHING CONTROLLER 12 V 3.3 V 5 V 2 V 925 mV
IP1001
International Rectifier
Check for Price No Obsolete YES HYBRID 1 OTHER S-XBGA-B218 Not Qualified e0 90 °C 218 UNSPECIFIED FBGA BGA218,16X16,32 SQUARE GRID ARRAY, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 3.11 mm 14 mm 14 mm INTERNATIONAL RECTIFIER CORP SSBGA-218 compliant MODULE 218 EAR99 DUAL SWITCHING CONTROLLER 12 V 3.3 V 5 V 2 V 925 mV 20 A
IP100A
IC Plus Corp
Check for Price Contact Manufacturer IC PLUS CORP unknown 8542.31.00.01
IP1001LF
IC Plus Corp
Check for Price Contact Manufacturer IC PLUS CORP , unknown
IP1001
IC Plus Corp
Check for Price No Contact Manufacturer YES HYBRID S-PBGA-B218 Not Qualified 218 PLASTIC/EPOXY FBGA BGA218,16X16,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM IC PLUS CORP unknown 8542.39.00.01 EAR99 20 A VOLTAGE-MODE 300 kHz
IP100
IC Plus Corp
Check for Price Contact Manufacturer IC PLUS CORP unknown