Filter Your Search
1 - 10 of 770 results
|
IM96-15
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 1.5 kV | 140 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 100 µs | 1.5 V | 1.5 kV | TO-240AA | R-PUFM-X5 | Not Qualified | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERTECH RESOURCES INC | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | |||
|
IG785-34
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 3.4 kV | 1 kA | SCR | SINGLE | 200 µs | 3 V | 3.4 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
IGF610-4F30
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 400 V | 1.28 kA | SCR | SINGLE | 30 µs | 200 V/us | 3 V | 400 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||
|
IGF715-12F25
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 1.2 kV | 1.47 kA | SCR | SINGLE | 25 µs | 200 V/us | 3 V | 1.2 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||
|
IST226-11
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 1.1 kV | 355 A | SCR | SINGLE | 150 µs | 3 V | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
IG785-21
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 2.1 kV | 1 kA | SCR | SINGLE | 200 µs | 3 V | 2.1 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
2M160-14
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 1.4 kV | 300 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 200 µs | 2 V | 1.4 kV | R-PUFM-X7 | Not Qualified | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERTECH RESOURCES INC | FLANGE MOUNT, R-PUFM-X7 | unknown | EAR99 | 8541.30.00.80 | ||||
|
ISTF75-11F25
Intertech Resources Inc
|
Check for Price | Obsolete | 200 mA | 1.1 kV | 175 A | SCR | SINGLE | 25 µs | 200 V/us | 3 V | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | |||
|
IST63-13
Intertech Resources Inc
|
Check for Price | Obsolete | 100 mA | 1.3 kV | 100 A | SCR | SINGLE | 100 µs | 3 V | 1.3 kV | TO-65 | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | |||
|
IGF715-9F30
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 900 V | 1.47 kA | SCR | SINGLE | 30 µs | 200 V/us | 3 V | 900 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |