Filter Your Search
1 - 10 of 32 results
|
INS8035LJ11
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 11 MHz | 64 | 8048 | NO | 5 V | MOS | 55 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||
|
INS8035NI11
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 11 MHz | 64 | 8048 | NO | 5 V | MOS | 80 mA | OTHER | R-PDIP-T40 | Not Qualified | e0 | 80 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||
|
INS8035LN11
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 11 MHz | 64 | 8048 | NO | 5 V | MOS | 55 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||
|
INS8035LNI6
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 6 MHz | 64 | 8048 | NO | 5 V | MOS | 55 mA | OTHER | R-PDIP-T40 | Not Qualified | e0 | 80 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||
|
INS8035LNI6
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 64 | 8048 | NO | 5 V | MOS | 55 mA | OTHER | R-PDIP-T40 | Not Qualified | e0 | 80 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||
|
INS8035J11
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 11 MHz | 64 | 8048 | NO | 5 V | MOS | 80 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||
|
INS8035LNI11
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 11 MHz | 64 | 8048 | NO | 5 V | MOS | 55 mA | OTHER | R-PDIP-T40 | Not Qualified | e0 | 80 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||
|
INS8035LN6
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 64 | 8048 | NO | 5 V | MOS | 55 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | DIP-40 | |||
|
INS8035N6
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 64 | 8048 | NO | 5 V | MOS | 80 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||
|
INS8035N6
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 6 MHz | 64 | 8048 | NO | 5 V | MOS | 80 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 |