Filter Your Search
1 - 1 of 1 results
|
INA217AIPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 750 µV | 3.4 MHz | 15 V/us | 12 µA | 12 mA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 12 µA | 1 µA | -18 V | 0.0006 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |