Filter Your Search
1 - 3 of 3 results
|
INA2137UA/2K5
Texas Instruments
|
$1.9501 Buy | Yes | Yes | Active | 18 V | YES | -18 V | ANALOG CIRCUIT | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | 8 V | -18 V | -4 V | 2 | 2 | 36 V | 8 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA2137UA/2K5
Burr-Brown Corp
|
Check for Price Buy | Yes | Obsolete | 18 V | YES | -18 V | ANALOG CIRCUIT | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | -18 V | -4 V | 2 | 18 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | BURR-BROWN CORP | GREEN, SOIC-14 | unknown | ||||||||||||||
|
INA2137UA/2K5E4
Texas Instruments
|
Check for Price Buy | No | Obsolete | 18 V | YES | -18 V | ANALOG CIRCUIT | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | 8 V | -18 V | -4 V | 2 | 2 | 18 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |