Filter Your Search
1 - 1 of 1 results
|
INA186A5IYFDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 50 µV | 0.3 V/us | 3 nA | 90 µA | 500 | 120 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | VOLTAGE-FEEDBACK | 3 nA | 40 V | NO | NO | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 38.07 | NO | R-PBGA-B6 | e1 | 150 dB | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 400 µm | 765 µm | 1.17 mm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | Texas Instruments |