Filter Your Search
1 - 4 of 4 results
|
INA163UA/2K5
Texas Instruments
|
$3.7448 | Yes | Yes | Active | 250 µV | 3.4 MHz | 15 V/us | 12 µA | 12 mA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 12 µA | 1 µA | -18 V | 0.0006 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA163UAE4
Texas Instruments
|
$5.0128 | Yes | Yes | Lifetime Buy | 250 µV | 3.4 kHz | 15 V/us | 12 µA | 12 mA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 12 µA | 1 µA | -18 V | 0.0006 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA163UA
Texas Instruments
|
$5.1586 | Yes | Yes | Active | 250 µV | 3.4 MHz | 15 V/us | 12 µA | 12 mA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 12 µA | 1 µA | -18 V | 0.0006 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA163UA/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 250 µV | 3.4 kHz | 15 V/us | 12 µA | 12 mA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 12 µA | 1 µA | -18 V | 0.0006 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |