Filter Your Search
1 - 3 of 3 results
|
INA121UA/2K5
Texas Instruments
|
$3.5653 | Yes | Yes | Active | 500 µV | 600 kHz | 0.7 V/us | 50 pA | 525 µA | 10 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 pA | 0.5 pA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA121UA/2K5
Burr-Brown Corp
|
Check for Price | Transferred | 2 mV | 600 kHz | 0.7 V/us | 50 pA | 72 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.008 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||
|
INA121UA/2K5E4
Texas Instruments
|
Check for Price | No | Obsolete | 600 kHz | 0.7 V/us | 50 pA | 525 µA | 10 | 72 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 pA | 0.002 % | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |