Filter Your Search
1 - 1 of 1 results
|
INA103KPG4
Texas Instruments
|
$9.3610 | No | Active | 250 µV | 6 MHz | 15 V/us | 12 µA | 12.5 mA | 100 | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 12 µA | 1 µA | -25 V | 0.01 % | 25 V | COMMERCIAL | 1000 | 1 | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |