Parametric results for: IN80C186-20 under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: in80c18620
Select parts from the table below to compare.
Compare
Compare
IN80C186-20
Rochester Electronics LLC
Check for Price No No Active 16 20 MHz 16 20 40 MHz YES 5 V MICROPROCESSOR CMOS DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER NO FIXED POINT NO YES 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS LLC LCC PLASTIC, LCC-68 68 unknown 3A991.A.2 8542.31.00.01
IN80C186-20
AMD
Check for Price No Obsolete 16 20 MHz 0 16 20 40 MHz YES 5 V MICROPROCESSOR CMOS DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER NO FIXED POINT NO YES 2 5 100 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm ADVANCED MICRO DEVICES INC LCC PLASTIC, LCC-68 68 unknown 3A991.A.2 8542.31.00.01
IN80C186-20/TR
AMD
Check for Price No Obsolete 16 20 MHz 0 16 20 40 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 5 100 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm ADVANCED MICRO DEVICES INC LCC QCCJ, 68 unknown 3A991.A.2 8542.31.00.01