Parametric results for: IMU1-65608V-25 under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: imu165608v25
Select parts from the table below to compare.
Compare
Compare
IMU1-65608V-25SHXXX
Matra MHS
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL MATRA MHS , unknown EAR99 8542.32.00.41
IMU1-65608V-25:RD
Matra MHS
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL MATRA MHS , unknown EAR99 8542.32.00.41
IMU1-65608V-25:D
Matra MHS
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL MATRA MHS , unknown EAR99 8542.32.00.41
IMU1-65608V-25:R
Matra MHS
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL MATRA MHS , unknown EAR99 8542.32.00.41
IMU1-65608V-25
Temic Semiconductors
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 40 µA 2 V 160 µA CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL TEMIC SEMICONDUCTORS unknown EAR99 8542.32.00.41
IMU1-65608V-25
Matra MHS
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL MATRA MHS unknown EAR99 8542.32.00.41