Parametric results for: IMSC012 under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: imsc012
Select parts from the table below to compare.
Compare
Compare
IMSC012-P20S
Inmos Corporation
Check for Price No Transferred NO 5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INMOS unknown 8542.31.00.01
IMSC012-P20S
STMicroelectronics
Check for Price No Obsolete NO 5 V MICROPROCESSOR CIRCUIT CMOS 5.25 V 4.75 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.953 mm 7.62 mm 31.75 mm STMICROELECTRONICS not_compliant 8542.31.00.01 DIP 0.300 INCH, PLASTIC, DIP-24 24