Filter Your Search
1 - 2 of 2 results
|
IMS5SWDERR22K65
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 67 mΩ | 10 % | NO | 1.7 A | 250 MHz | PHENOLIC | 49 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e2 | 125 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 635 µm | 36.52 mm | 4.11 mm | 10.41 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||
|
IMS5SWDERR39K65
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 180 mΩ | 10 % | NO | 1.1 A | 250 MHz | PHENOLIC | 44 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e2 | 125 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 635 µm | 36.52 mm | 4.11 mm | 10.41 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |